
1082456 | |
|---|---|
DigiKey Part Number | 1882-1082456-ND |
Manufacturer | |
Manufacturer Product Number | 1082456 |
Description | SENSORS FOR T-SLOT CYLINDERS, MZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output PNP-NO |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type T-Slot |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable with Connector |
Technology Resistive | Operating Temperature -30°C ~ 80°C |
Linear Range 0 ~ 3.00mm (0 ~ 0.12") | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 € | 71,18 € |
| 5 | 66,19800 € | 330,99 € |
| 10 | 64,34000 € | 643,40 € |
| 25 | 62,11680 € | 1.552,92 € |
| 50 | 60,59420 € | 3.029,71 € |
| 100 | 59,19650 € | 5.919,65 € |
| Unit Price without VAT: | 71,18000 € |
|---|---|
| Unit Price with VAT: | 84,70420 € |










