
1081533 | |
|---|---|
DigiKey Part Number | 1882-1081533-ND |
Manufacturer | |
Manufacturer Product Number | 1081533 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 9.843" (5mm ~ 250mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 9.843" (5mm ~ 250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 625µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,80000 € | 151,80 € |
| 10 | 133,41700 € | 1.334,17 € |
| Unit Price without VAT: | 151,80000 € |
|---|---|
| Unit Price with VAT: | 180,64200 € |















