
1081387 | |
|---|---|
DigiKey Part Number | 1882-1081387-ND |
Manufacturer | |
Manufacturer Product Number | 1081387 |
Description | SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | 1081387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.512" (13mm) | |
Voltage - Supply | 10.8V ~ 28.8V | |
Response Time | 10µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | RGB LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,33000 € | 531,33 € |
| Unit Price without VAT: | 531,33000 € |
|---|---|
| Unit Price with VAT: | 632,28270 € |





