Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1081328

DigiKey Part Number
1882-1081328-ND
Manufacturer
Manufacturer Product Number
1081328
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.220" (6m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
SICK, Inc.
Response Time
625µs
Series
Output Configuration
PNP - Dark-ON/Light-ON
Packaging
Bulk
Light Source
Red (650nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Retroreflective
Ingress Protection
IP67
Sensing Distance
236.220" (6m)
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,87000 €96,87 €
1083,86500 €838,65 €
Manufacturers Standard Package
Unit Price without VAT:96,87000 €
Unit Price with VAT:115,27530 €