Through-Beam Optical Sensor 787.402" (20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 787.402" (20m)
Introducing SureSense Photoelectric Sensors from SICK

1080331

DigiKey Part Number
1882-1080331-ND
Manufacturer
Manufacturer Product Number
1080331
Description
SENSOR THROUGH-BEAM 20M LO/DO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.402" (20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Light Source
Infrared (880nm)
Series
Connection Method
Connector, M12
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Method
Through-Beam
Operating Temperature
-40°C ~ 70°C (TA)
Sensing Distance
787.402" (20m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1196,22000 €196,22 €
Manufacturers Standard Package
Unit Price without VAT:196,22000 €
Unit Price with VAT:233,50180 €