


1079431 | |
|---|---|
DigiKey Part Number | 1882-1079431-ND |
Manufacturer | |
Manufacturer Product Number | 1079431 |
Description | SENSOR PROXIMITY 300MM NPN |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.575" ~ 11.811" (40mm ~ 300mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 1.575" ~ 11.811" (40mm ~ 300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 55°C (TA) |













