
1079296 | |
|---|---|
DigiKey Part Number | 1882-1079296-ND |
Manufacturer | |
Manufacturer Product Number | 1079296 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.472" (0mm ~ 12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0" ~ 0.472" (0mm ~ 12mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 € | 100,31 € |
| Unit Price without VAT: | 100,31000 € |
|---|---|
| Unit Price with VAT: | 119,36890 € |














