
1079286 | |
|---|---|
DigiKey Part Number | 1882-1079286-ND |
Manufacturer | |
Manufacturer Product Number | 1079286 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.157" (0mm ~ 4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0" ~ 0.157" (0mm ~ 4mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,59000 € | 92,59 € |
| Unit Price without VAT: | 92,59000 € |
|---|---|
| Unit Price with VAT: | 110,18210 € |














