


1079119 | |
|---|---|
DigiKey Part Number | 1882-1079119-ND |
Manufacturer | |
Manufacturer Product Number | 1079119 |
Description | LUMINESCENCE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 1.575" (10mm ~ 40mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" ~ 1.575" (10mm ~ 40mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 75µs, 200µs, 1ms | |
Output Configuration | PNP - Light-ON | |
Light Source | Ultra Violet (375nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.488,16000 € | 1.488,16 € |
| Unit Price without VAT: | 1.488,16000 € |
|---|---|
| Unit Price with VAT: | 1.770,91040 € |













