Optical Sensor 1.181" ~ 3.937" (30mm ~ 100mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079103

DigiKey Part Number
1882-1079103-ND
Manufacturer
Manufacturer Product Number
1079103
Description
SENSOR 100MM NPN/PNP LO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.181" ~ 3.937" (30mm ~ 100mm) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red Laser Diode (655nm)
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Distance
1.181" ~ 3.937" (30mm ~ 100mm)
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1290,52000 €290,52 €
5272,94400 €1.364,72 €
10266,38800 €2.663,88 €
25258,53880 €6.463,47 €
Manufacturers Standard Package
Unit Price without VAT:290,52000 €
Unit Price with VAT:345,71880 €