


1078931 | |
|---|---|
DigiKey Part Number | 1882-1078931-ND |
Manufacturer | |
Manufacturer Product Number | 1078931 |
Description | SENSOR THROUGH-BEAM 25M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 984.252" (25m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 984.252" (25m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (631nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,93000 € | 197,93 € |
| 5 | 185,16600 € | 925,83 € |
| 10 | 180,40700 € | 1.804,07 € |
| 25 | 174,71160 € | 4.367,79 € |
| 50 | 170,81140 € | 8.540,57 € |
| Unit Price without VAT: | 197,93000 € |
|---|---|
| Unit Price with VAT: | 235,53670 € |













