Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m)
Introducing SureSense Photoelectric Sensors from SICK

1078488

DigiKey Part Number
1882-1078488-ND
Manufacturer
Manufacturer Product Number
1078488
Description
SENSOR RETROREFLECTIVE 6.5M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Light Source
Red (631nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Operating Temperature
-40°C ~ 70°C (TA)
Sensing Distance
1.181" ~ 255.906" (30mm ~ 6.5m)
Base Product Number
Voltage - Supply
21.6V ~ 250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1136,69000 €136,69 €
Manufacturers Standard Package
Unit Price without VAT:136,69000 €
Unit Price with VAT:162,66110 €