Optical Sensor 1.575" (40mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1078138

DigiKey Part Number
1882-1078138-ND
Manufacturer
Manufacturer Product Number
1078138
Description
SENSOR 40MM PNP PRLL ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.575" (40mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
1078138 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
RGB LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Distance
1.575" (40mm)
Adjustment Type
Adjustable
Voltage - Supply
10.8V ~ 28.8V
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1577,62000 €577,62 €
Manufacturers Standard Package
Unit Price without VAT:577,62000 €
Unit Price with VAT:687,36780 €