
1077398 | |
|---|---|
DigiKey Part Number | 1882-1077398-ND |
Manufacturer | |
Manufacturer Product Number | 1077398 |
Description | MOTOR FEEDBACK SYSTEMS, EFM50-2K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8388608 Digital User Selectable |
Datasheet | Datasheet |
Category | Pulses per Revolution 8388608 |
Manufacturer SICK, Inc. | Voltage - Supply 7V ~ 12V |
Series | Actuator Type Hole for Shaft |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Optical | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,79000 € | 799,79 € |
| Unit Price without VAT: | 799,79000 € |
|---|---|
| Unit Price with VAT: | 951,75010 € |

