
1076858 | |
|---|---|
DigiKey Part Number | 1882-1076858-ND |
Manufacturer | |
Manufacturer Product Number | 1076858 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 600 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 600 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,85000 € | 674,85 € |
| Unit Price without VAT: | 674,85000 € |
|---|---|
| Unit Price with VAT: | 803,07150 € |









