
1076745 | |
|---|---|
DigiKey Part Number | 1882-1076745-ND |
Manufacturer | |
Manufacturer Product Number | 1076745 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,60000 € | 81,60 € |
| 5 | 75,98400 € | 379,92 € |
| 10 | 73,89100 € | 738,91 € |
| 25 | 71,38560 € | 1.784,64 € |
| 50 | 69,66980 € | 3.483,49 € |
| 100 | 62,98850 € | 6.298,85 € |
| Unit Price without VAT: | 81,60000 € |
|---|---|
| Unit Price with VAT: | 97,10400 € |









