
1076669 | |
|---|---|
DigiKey Part Number | 1882-1076669-ND |
Manufacturer | |
Manufacturer Product Number | 1076669 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,40000 € | 91,40 € |
| 5 | 84,93600 € | 424,68 € |
| 10 | 82,53000 € | 825,30 € |
| 25 | 79,64960 € | 1.991,24 € |
| 50 | 77,73340 € | 3.886,67 € |
| Unit Price without VAT: | 91,40000 € |
|---|---|
| Unit Price with VAT: | 108,76600 € |





