
1076666 | |
|---|---|
DigiKey Part Number | 1882-1076666-ND |
Manufacturer | |
Manufacturer Product Number | 1076666 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,01000 € | 82,01 € |
| 5 | 76,12600 € | 380,63 € |
| 10 | 73,93600 € | 739,36 € |
| 25 | 71,31440 € | 1.782,86 € |
| 50 | 69,51920 € | 3.475,96 € |
| 100 | 69,09630 € | 6.909,63 € |
| Unit Price without VAT: | 82,01000 € |
|---|---|
| Unit Price with VAT: | 97,59190 € |





