
1076663 | |
|---|---|
DigiKey Part Number | 1882-1076663-ND |
Manufacturer | |
Manufacturer Product Number | 1076663 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,97000 € | 65,97 € |
| 5 | 61,31400 € | 306,57 € |
| 10 | 59,57700 € | 595,77 € |
| 25 | 57,49760 € | 1.437,44 € |
| 50 | 56,07440 € | 2.803,72 € |
| 100 | 54,76770 € | 5.476,77 € |
| Unit Price without VAT: | 65,97000 € |
|---|---|
| Unit Price with VAT: | 78,50430 € |










