
1074791 | |
|---|---|
DigiKey Part Number | 1882-1074791-ND |
Manufacturer | |
Manufacturer Product Number | 1074791 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 47.244" (0m ~ 1m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 47.244" (0m ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 22.05" (560.00mm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,11000 € | 145,11 € |
| 10 | 127,34500 € | 1.273,45 € |
| Unit Price without VAT: | 145,11000 € |
|---|---|
| Unit Price with VAT: | 172,68090 € |














