
1074782 | |
|---|---|
DigiKey Part Number | 1882-1074782-ND |
Manufacturer | |
Manufacturer Product Number | 1074782 |
Description | SENSOR 250MM NPN DO/LO M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.181" ~ 9.843" (30mm ~ 250mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.181" ~ 9.843" (30mm ~ 250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -30°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,89000 € | 307,89 € |
| 5 | 289,39000 € | 1.446,95 € |
| 10 | 282,49300 € | 2.824,93 € |
| 25 | 274,23280 € | 6.855,82 € |
| Unit Price without VAT: | 307,89000 € |
|---|---|
| Unit Price with VAT: | 366,38910 € |












