Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1074778

DigiKey Part Number
1882-1074778-ND
Manufacturer
Manufacturer Product Number
1074778
Description
SENSOR THRU-BEAM 50M NPN DO/LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 1968.504" (0m ~ 50m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red Laser Diode (655nm)
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-30°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1281,28000 €281,28 €
5264,40800 €1.322,04 €
10258,11100 €2.581,11 €
25250,57240 €6.264,31 €
Manufacturers Standard Package
Unit Price without VAT:281,28000 €
Unit Price with VAT:334,72320 €