
1074774 | |
|---|---|
DigiKey Part Number | 1882-1074774-ND |
Manufacturer | |
Manufacturer Product Number | 1074774 |
Description | SENSOR RETROREFL 10M NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 393.701" (100mm ~ 10m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 393.701" (100mm ~ 10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,13000 € | 222,13 € |
| 5 | 208,45000 € | 1.042,25 € |
| 10 | 203,35100 € | 2.033,51 € |
| 25 | 197,24320 € | 4.931,08 € |
| Unit Price without VAT: | 222,13000 € |
|---|---|
| Unit Price with VAT: | 264,33470 € |














