
1074410 | |
|---|---|
DigiKey Part Number | 1882-1074410-ND |
Manufacturer | |
Manufacturer Product Number | 1074410 |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,28000 € | 62,28 € |
| Unit Price without VAT: | 62,28000 € |
|---|---|
| Unit Price with VAT: | 74,11320 € |












