
1074350 | |
|---|---|
DigiKey Part Number | 1882-1074350-ND |
Manufacturer | |
Manufacturer Product Number | 1074350 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,71000 € | 67,71 € |
| 5 | 62,94200 € | 314,71 € |
| 10 | 61,16300 € | 611,63 € |
| 25 | 59,03600 € | 1.475,90 € |
| 50 | 57,58000 € | 2.879,00 € |
| 100 | 56,24290 € | 5.624,29 € |
| Unit Price without VAT: | 67,71000 € |
|---|---|
| Unit Price with VAT: | 80,57490 € |













