
1074308 | |
|---|---|
DigiKey Part Number | 1882-1074308-ND |
Manufacturer | |
Manufacturer Product Number | 1074308 |
Description | SENSOR NAV2XX DIST DETESENS DIGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Distance Detection Sensor Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Distance Detection Sensor | |
Output Type | Digital | |
Operating Temperature | -30°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.051,05000 € | 8.051,05 € |
| Unit Price without VAT: | 8.051,05000 € |
|---|---|
| Unit Price with VAT: | 9.580,74950 € |






