
1074007 | |
|---|---|
DigiKey Part Number | 1882-1074007-ND |
Manufacturer | |
Manufacturer Product Number | 1074007 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator No Indicator |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,59000 € | 70,59 € |
| 5 | 65,63600 € | 328,18 € |
| 10 | 63,79000 € | 637,90 € |
| 25 | 61,58240 € | 1.539,56 € |
| 50 | 60,07060 € | 3.003,53 € |
| 100 | 58,68280 € | 5.868,28 € |
| Unit Price without VAT: | 70,59000 € |
|---|---|
| Unit Price with VAT: | 84,00210 € |










