1073788
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073793

DigiKey Part Number
1882-1073793-ND
Manufacturer
Manufacturer Product Number
1073793
Description
INCLINATION SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 0.1Hz ~ 25Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Axis
X, Y
Measuring Range
±90°
Sensitivity
-
Bandwidth
0.1Hz ~ 25Hz
Voltage Rating
17 V ~ 35 V
Output Type
Voltage
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 80°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1439,89000 €439,89 €
Manufacturers Standard Package
Unit Price without VAT:439,89000 €
Unit Price with VAT:523,46910 €