1073783 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 154,32000 €
Datasheet
Sensor Inclinometer ±10° X, Y Axis 18Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073783

DigiKey Part Number
1882-1073783-ND
Manufacturer
Manufacturer Product Number
1073783
Description
INCLINATION SENSOR
Customer Reference
Detailed Description
Sensor Inclinometer ±10° X, Y Axis 18Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
18Hz
Manufacturer
SICK, Inc.
Voltage Rating
11 V ~ 30 V
Series
Output Type
Voltage
Packaging
Bulk
Interface
Analog
Part Status
Obsolete
Package / Case
Module
Axis
X, Y
Operating Temperature
-40°C ~ 80°C (TA)
Measuring Range
±10°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1136692SICK, Inc.01882-1136692-ND154,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes