Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073433

DigiKey Part Number
1882-1073433-ND
Manufacturer
Manufacturer Product Number
1073433
Description
SENSOR 150MM PNP LO/DO M8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.197" ~ 5.906" (5mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,45000 €194,45 €
5181,71800 €908,59 €
10176,97100 €1.769,71 €
25171,28760 €4.282,19 €
50167,39600 €8.369,80 €
Manufacturers Standard Package
Unit Price without VAT:194,45000 €
Unit Price with VAT:231,39550 €