Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1073427

DigiKey Part Number
1882-1073427-ND
Manufacturer
Manufacturer Product Number
1073427
Description
SENSOR 150MM NPN/PNP LO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 5.906" (5mm ~ 150mm) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.197" ~ 5.906" (5mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Light-ON
Light Source
Red LED
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,52000 €187,52 €
5175,24600 €876,23 €
10170,66600 €1.706,66 €
25165,18520 €4.129,63 €
50161,43160 €8.071,58 €
Manufacturers Standard Package
Unit Price without VAT:187,52000 €
Unit Price with VAT:223,14880 €