
1073270 | |
|---|---|
DigiKey Part Number | 1882-1073270-ND |
Manufacturer | |
Manufacturer Product Number | 1073270 |
Description | T PNP NO 5M HI TEMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Cable Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Actuator Material | - | |
Termination Style | Cable Leads | |
Frequency | 1 kHz | |
Voltage - Supply | 10V ~ 24V | |
Must Operate | 2.6mT | |
Must Release | 3.00mm | |
Operating Temperature | 0°C ~ 100°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,34000 € | 75,34 € |
| Unit Price without VAT: | 75,34000 € |
|---|---|
| Unit Price with VAT: | 89,65460 € |





