RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072709

DigiKey Part Number
1882-1072709-ND
Manufacturer
Manufacturer Product Number
1072709
Description
INTERLOCK SW RFID UNIQUE CODE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RFID Interlock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
-
Current Rating (Amps)
100mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable with Connector (M12)
Features
Staus Indicator
Must Operate
10mm
Must Release
25mm
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1198,90000 €198,90 €
5173,45800 €867,29 €
10163,50500 €1.635,05 €
25151,19040 €3.779,76 €
Manufacturers Standard Package
Unit Price without VAT:198,90000 €
Unit Price with VAT:236,69100 €