
1072637 | |
|---|---|
DigiKey Part Number | 1882-1493-ND |
Manufacturer | |
Manufacturer Product Number | 1072637 |
Description | SENSOR 3.8M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.937" ~ 149.606" (100mm ~ 3.8m) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 3.937" ~ 149.606" (100mm ~ 3.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (658nm) | |
Connection Method | Connector, M12, 5POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -35°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,72000 € | 352,72 € |
| 5 | 332,82800 € | 1.664,14 € |
| 10 | 325,40200 € | 3.254,02 € |
| Unit Price without VAT: | 352,72000 € |
|---|---|
| Unit Price with VAT: | 419,73680 € |


