
1072624 | |
|---|---|
DigiKey Part Number | 1882-1072624-ND |
Manufacturer | |
Manufacturer Product Number | 1072624 |
Description | SENSOR PROX 1.8M NPN/PNP 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 70.866" (50mm ~ 1.8m) NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer SICK, Inc. | Light Source Red Laser Diode (658nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable, 4-Turn Potentiometer |
Sensing Distance 1.969" ~ 70.866" (50mm ~ 1.8m) | Operating Temperature -35°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 16.7ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,04000 € | 399,04 € |
| Unit Price without VAT: | 399,04000 € |
|---|---|
| Unit Price with VAT: | 474,85760 € |







