Proximity Optical Sensor 1.969" ~ 98.425" (50mm ~ 2.5m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072606

DigiKey Part Number
1882-1072606-ND
Manufacturer
Manufacturer Product Number
1072606
Description
SENSOR PROX 2.5M NPN/PNP 2M CBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.969" ~ 98.425" (50mm ~ 2.5m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Red Laser Diode (658nm)
Series
Connection Method
Cable
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Proximity
Adjustment Type
Adjustable, 4-Turn Potentiometer
Sensing Distance
1.969" ~ 98.425" (50mm ~ 2.5m)
Operating Temperature
-35°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1353,85000 €353,85 €
Manufacturers Standard Package
Unit Price without VAT:353,85000 €
Unit Price with VAT:421,08150 €