
1071954 | |
|---|---|
DigiKey Part Number | 1882-1071954-ND |
Manufacturer | |
Manufacturer Product Number | 1071954 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 196.850" (30mm ~ 5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 196.850" (30mm ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 € | 140,06 € |
| 5 | 130,55000 € | 652,75 € |
| 10 | 127,00600 € | 1.270,06 € |
| 25 | 122,76640 € | 3.069,16 € |
| 50 | 119,86320 € | 5.993,16 € |
| Unit Price without VAT: | 140,06000 € |
|---|---|
| Unit Price with VAT: | 166,67140 € |















