
1071898 | |
|---|---|
DigiKey Part Number | 1882-1071898-ND |
Manufacturer | |
Manufacturer Product Number | 1071898 |
Description | PHOTOELECTRIC SENSORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1574.803" (40m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 1071898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1574.803" (40m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 € | 131,18 € |
| Unit Price without VAT: | 131,18000 € |
|---|---|
| Unit Price with VAT: | 156,10420 € |










