
1071843 | |
|---|---|
DigiKey Part Number | 1882-1071843-ND |
Manufacturer | |
Manufacturer Product Number | 1071843 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP68, IP69K Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 150Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,71000 € | 78,71 € |
| 5 | 73,26800 € | 366,34 € |
| 10 | 71,24200 € | 712,42 € |
| 25 | 68,81600 € | 1.720,40 € |
| 50 | 67,15520 € | 3.357,76 € |
| 100 | 60,61280 € | 6.061,28 € |
| Unit Price without VAT: | 78,71000 € |
|---|---|
| Unit Price with VAT: | 93,66490 € |










