
1071299 | |
|---|---|
DigiKey Part Number | 1882-1071299-ND |
Manufacturer | |
Manufacturer Product Number | 1071299 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.496" (38mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 1.496" (38mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,75000 € | 72,75 € |
| Unit Price without VAT: | 72,75000 € |
|---|---|
| Unit Price with VAT: | 86,57250 € |














