
1071256 | |
|---|---|
DigiKey Part Number | 1882-1071256-ND |
Manufacturer | |
Manufacturer Product Number | 1071256 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,66000 € | 63,66 € |
| 5 | 59,14200 € | 295,71 € |
| 10 | 57,45700 € | 574,57 € |
| 25 | 55,44240 € | 1.386,06 € |
| 50 | 54,06260 € | 2.703,13 € |
| 100 | 52,79620 € | 5.279,62 € |
| Unit Price without VAT: | 63,66000 € |
|---|---|
| Unit Price with VAT: | 75,75540 € |










