
1071205 | |
|---|---|
DigiKey Part Number | 1882-1071205-ND |
Manufacturer | |
Manufacturer Product Number | 1071205 |
Description | INDUCTIVE PROXIMITY SENSORS, IME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.236" (6mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,23000 € | 70,23 € |
| 5 | 65,30600 € | 326,53 € |
| 10 | 63,47000 € | 634,70 € |
| 25 | 61,27360 € | 1.531,84 € |
| 50 | 59,76920 € | 2.988,46 € |
| 100 | 58,38870 € | 5.838,87 € |
| Unit Price without VAT: | 70,23000 € |
|---|---|
| Unit Price with VAT: | 83,57370 € |

