
1070865 | |
|---|---|
DigiKey Part Number | 1882-1070865-ND |
Manufacturer | |
Manufacturer Product Number | 1070865 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Reed Switch | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| 5 | 25,62400 € | 128,12 € |
| 10 | 24,81600 € | 248,16 € |
| 25 | 23,85040 € | 596,26 € |
| 50 | 23,18880 € | 1.159,44 € |
| 100 | 22,58180 € | 2.258,18 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 33,07010 € |









