
1070854 | |
|---|---|
DigiKey Part Number | 1882-1070854-ND |
Manufacturer | |
Manufacturer Product Number | 1070854 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Reed Switch | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 € | 35,16 € |
| 5 | 32,48800 € | 162,44 € |
| 10 | 31,49300 € | 314,93 € |
| 25 | 30,30120 € | 757,53 € |
| 50 | 29,48580 € | 1.474,29 € |
| 100 | 28,73780 € | 2.873,78 € |
| Unit Price without VAT: | 35,16000 € |
|---|---|
| Unit Price with VAT: | 41,84040 € |





