
1070842 | |
|---|---|
DigiKey Part Number | 1882-1070842-ND |
Manufacturer | |
Manufacturer Product Number | 1070842 |
Description | SENSOR LINEAR CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | GMR (Giant Magnetoresistive) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,19000 € | 41,19 € |
| 5 | 38,11800 € | 190,59 € |
| 10 | 36,97500 € | 369,75 € |
| 25 | 35,60600 € | 890,15 € |
| 50 | 34,66940 € | 1.733,47 € |
| 100 | 33,80960 € | 3.380,96 € |
| Unit Price without VAT: | 41,19000 € |
|---|---|
| Unit Price with VAT: | 49,01610 € |









