Retroreflective Optical Sensor 196.850" (5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 196.850" (5m) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1070621

DigiKey Part Number
1882-1070621-ND
Manufacturer
Manufacturer Product Number
1070621
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 196.850" (5m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP
Manufacturer
SICK, Inc.
Light Source
Red (650nm)
Series
Connection Method
Cable with Connector
Packaging
Bulk
Ingress Protection
IP66
Part Status
Active
Cable Length
5.906" (150.00mm)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
196.850" (5m)
Operating Temperature
-30°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1302,04000 €302,04 €
Manufacturers Standard Package
Unit Price without VAT:302,04000 €
Unit Price with VAT:359,42760 €