
1070407 | |
|---|---|
DigiKey Part Number | 1882-1070407-ND |
Manufacturer | |
Manufacturer Product Number | 1070407 |
Description | RADIO FREQUEN SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 860MHz ~ 960MHz | |
Interface | Ethernet, USB | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.161,29000 € | 2.161,29 € |
| Unit Price without VAT: | 2.161,29000 € |
|---|---|
| Unit Price with VAT: | 2.571,93510 € |





