
1069996 | |
|---|---|
DigiKey Part Number | 1882-1069996-ND |
Manufacturer | |
Manufacturer Product Number | 1069996 |
Description | SENSOR RETROREFLECTIVE 7.2M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 11.811" ~ 283.465" (300mm ~ 7.2m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 11.811" ~ 283.465" (300mm ~ 7.2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,46000 € | 76,46 € |
| 5 | 71,17800 € | 355,89 € |
| 10 | 69,20900 € | 692,09 € |
| 25 | 66,85200 € | 1.671,30 € |
| 50 | 65,23880 € | 3.261,94 € |
| 100 | 61,82740 € | 6.182,74 € |
| Unit Price without VAT: | 76,46000 € |
|---|---|
| Unit Price with VAT: | 90,98740 € |















