Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1069579

DigiKey Part Number
1882-1069579-ND
Manufacturer
Manufacturer Product Number
1069579
Description
SENSOR PROXIMITY 550MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 21.654" (5mm ~ 550mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.197" ~ 21.654" (5mm ~ 550mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,58000 €77,58 €
572,23000 €361,15 €
1070,23800 €702,38 €
2567,85320 €1.696,33 €
5066,22000 €3.311,00 €
10062,82840 €6.282,84 €
Manufacturers Standard Package
Unit Price without VAT:77,58000 €
Unit Price with VAT:92,32020 €