
1069470 | |
|---|---|
DigiKey Part Number | 1882-1069470-ND |
Manufacturer | |
Manufacturer Product Number | 1069470 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 3001 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 3001 | |
Voltage - Supply | 8V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,50000 € | 684,50 € |
| Unit Price without VAT: | 684,50000 € |
|---|---|
| Unit Price with VAT: | 814,55500 € |











